Part Details for LCAT1007-01 by L-com Inc
Overview of LCAT1007-01 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT1007-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3224
|
Newark | Rf Attenuator, N Male-Female, 50 Ohm, Rf Attenuator Interface Type:N Male To N Female, Attenuation:1Db, Frequency Range:Dc To 18Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Aluminum, Product Range:- Rohs Compliant: Yes |L-Com LCAT1007-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$95.1000 | Buy Now |
DISTI #
5073-LCAT1007-01-ND
|
DigiKey | DC-18GHZ 2W RF FIXED ATTENUATOR Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$129.1700 | Buy Now |
DISTI #
73550995
|
RS | DC-18GHz 2W RF fixed attenuator 1dB, N-type(M, F) | L-com LCAT1007-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.9900 | RFQ |
|
Onlinecomponents.com | DC-18GHz 2W RF fixed attenuator 1dB, N-type(M,F) RoHS: Compliant | 0 |
|
$97.5100 / $123.6400 | Buy Now |
DISTI #
77742599
|
Verical | LCAT1007-01 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$91.1920 / $113.9900 | Buy Now |
DISTI #
82744154
|
Verical | LCAT1007-01 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$131.9139 / $136.8345 | Buy Now |
DISTI #
LCAT1007-01
|
L-com US | LCAT1007-01 is a 1dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 18GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 8 |
|
$91.1900 / $113.9900 | Buy Now |