Part Details for LCAT1007-09 by L-com Inc
Overview of LCAT1007-09 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAT1007-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3232
|
Newark | Rf Attenuator, N Male-Female, 50 Ohm, Rf Attenuator Interface Type:N Male To N Female, Attenuation:9Db, Frequency Range:Dc To 18Ghz, Input Power:2W, Impedance:50Ohm, Attenuator Body Material:Aluminum, Product Range:- Rohs Compliant: Yes |L-Com LCAT1007-09 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$149.3100 | Buy Now |
DISTI #
5073-LCAT1007-09-ND
|
DigiKey | DC-18GHZ 2W RF FIXED ATTENUATOR Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.2833 / $115.7100 | Buy Now |
DISTI #
73551003
|
RS | DC-18GHz 2W RF fixed attenuator 9dB, N-type(M, F) | L-com LCAT1007-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9900 | RFQ |
|
Onlinecomponents.com | DC-18GHz 2W RF fixed attenuator 9dB, N-type(M,F) | 0 |
|
$95.8000 / $121.4700 | Buy Now |
DISTI #
3768836
|
element14 Asia-Pacific | RF ATTENUATOR, N MALE-FEMALE, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$160.5001 | Buy Now |
DISTI #
3768836
|
Farnell | RF ATTENUATOR, N MALE-FEMALE, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 3 |
|
$156.4452 | Buy Now |
DISTI #
LCAT1007-09
|
L-com US | LCAT1007-09 is a 9dB RF fixed attenuator from L-com with excellent electrical performance. The attenuator has operating frequency range from DC to 18GHz and coaxial in-line design with N-type male connector on one end and N-type female connector on the other. The part is available in stock with same day shipping. Min Qty: 1 Package Multiple: 1 | 12 |
|
$89.5900 / $111.9900 | Buy Now |