Part Details for LCAX1/0-38F-X by Panduit Corp
Overview of LCAX1/0-38F-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX1/0-38F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0771
|
Newark | Term, 90Deg Compression Lug, M10, 1/0Awg, Product Range:Pan-Lug Lcax-F Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAX1/0-38F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 | Buy Now |
DISTI #
298-14734-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1500 | Buy Now |
DISTI #
LCAX1/0-38F-X
|
Avnet Americas | Lug Terminal (1/0)AWG 42.2mm 21.6mm Tin - Bulk (Alt: LCAX1/0-38F-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,126.0800 | Buy Now |
DISTI #
644-LCAX1/0-38F-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 1/0 AWG RoHS: Compliant | 0 |
|
$9.6400 / $11.1200 | Order Now |
DISTI #
71263466
|
RS | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole., 90? angle tongue. | Panduit LCAX1/0-38F-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$8.9100 | Buy Now |
DISTI #
PANLCAX1/0-38F-X
|
Heilind Electronics | Copper Compression Lug, 1 1/0 Hole, AWG | Americas - 0 in Stock |
|
$9.3238 / $11.9345 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 42.2mm 21.6mm Tin RoHS: Compliant |
80 In Stock 697 Factory Stock |
|
$9.8300 / $12.9500 | Buy Now |
DISTI #
84415486
|
Verical | Lug Terminal (1/0)AWG Copper 42.2mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 80 |
|
$12.7790 / $16.8350 | Buy Now |
DISTI #
000000000001146252
|
Sager | Terminals Copp Comp Lug 1 Hole 1/0 AWG Min Qty: 1 | 0 |
|
$7.1300 / $9.3100 | Buy Now |
|
Master Electronics | Lug Terminal (1/0)AWG 42.2mm 21.6mm Tin RoHS: Compliant |
80 In Stock 697 Factory Stock |
|
$9.8300 / $12.9500 | Buy Now |
Part Details for LCAX1/0-38F-X
LCAX1/0-38F-X CAD Models
LCAX1/0-38F-X Part Data Attributes
|
LCAX1/0-38F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX1/0-38F-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |