Part Details for LCAX2/0-10H-X by Panduit Corp
Overview of LCAX2/0-10H-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAX2/0-10H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$9.2400 | Buy Now |
DISTI #
000000000003339003
|
Sager | Terminals Copp Comp Lug 1 Hole 2/0 AWG | 0 |
|
Buy Now |
Part Details for LCAX2/0-10H-X
LCAX2/0-10H-X CAD Models
LCAX2/0-10H-X Part Data Attributes
|
LCAX2/0-10H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX2/0-10H-X
Panduit Corp
Ring Terminal, 67.46mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 |
Alternate Parts for LCAX2/0-10H-X
This table gives cross-reference parts and alternative options found for LCAX2/0-10H-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX2/0-10H-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAX2/0-10-X | Ring Terminal | Panduit Corp | LCAX2/0-10H-X vs LCAX2/0-10-X |