Part Details for LCAX2-38-E by Panduit Corp
Overview of LCAX2-38-E by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX2-38-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0735
|
Newark | Terminal, Compression Lug, M10, 2Awg, Product Range:Lcax Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAX2-38-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$6.5900 | Buy Now |
DISTI #
298-11732-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
377 In Stock |
|
$5.1805 / $6.1800 | Buy Now |
DISTI #
LCAX2-38-E
|
Avnet Americas | Lug Terminal 2AWG 43.18mm 17.78mm Electro-Tin - Bulk (Alt: LCAX2-38-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2448 | Buy Now |
DISTI #
14AC0735
|
Avnet Americas | Lug Terminal 2AWG 43.18mm 17.78mm Electro-Tin - Bulk (Alt: 14AC0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 91 Partner Stock |
|
$6.5900 | Buy Now |
DISTI #
644-LCAX2-38-E
|
Mouser Electronics | Terminals Cu Comp Lug 1H #2 AWG FLEX 3/8 RoHS: Compliant | 1289 |
|
$5.1800 / $6.1800 | Buy Now |
DISTI #
70044042
|
RS | One-hole flex lug #2 AWG wire 3/8 stud hole. | Panduit LCAX2-38-E RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 1 |
|
$191.0300 | Buy Now |
DISTI #
72259872
|
RS | One-hole flex lug #2 AWG wire 3/8 stud hole. | Panduit LCAX2-38-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6900 / $9.5500 | RFQ |
DISTI #
PANLCAX2-38-E
|
Heilind Electronics | Copper Compression Lug, 1 #2 Hole, AWG F | Americas - 0 in Stock |
|
$5.1706 / $6.6184 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, #2 AWG wire, 3/8" stud hole. RoHS: Compliant |
310 In Stock 1982 Factory Stock |
|
$6.2400 / $7.2800 | Buy Now |
|
Quest Components | 11 |
|
$5.0850 / $10.1700 | Buy Now |
Part Details for LCAX2-38-E
LCAX2-38-E CAD Models
LCAX2-38-E Part Data Attributes:
|
LCAX2-38-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX2-38-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; CUL; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |