There are no models available for this part yet.
Overview of LCAX250-56-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LCAX250-56-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72P1804
|
Newark | Terminal, Compression Lug, M8, 250Kcmil, Product Range:Pan-Lug Lcax Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAX250-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3100 | Buy Now | |
DISTI #
298-14743-ND
|
DigiKey | CONN TERM RECT TONG 250MCM #5/16 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4038 / $17.1900 | Buy Now | |
DISTI #
LCAX250-56-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 65.3mm 32.5mm Tin - Bulk (Alt: LCAX250-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,736.2700 | Buy Now | |
DISTI #
644-LCAX250-56-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 250 kcmi RoHS: Compliant | 0 |
|
$14.8600 / $17.1900 | Order Now | |
DISTI #
71263470
|
RS | One-hole, flex lug, 250 kcmil cable, 5/16 stud hole. | Panduit LCAX250-56-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4800 / $22.2600 | RFQ | |
DISTI #
PANLCAX250-56-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 250 HOLE, KCMI | Americas - 0 in Stock |
|
$14.3762 / $18.4015 | Buy Now | |
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 65.3mm 32.5mm Tin RoHS: Compliant | 0 |
|
$17.3600 / $19.2400 | Buy Now | ||
DISTI #
000000000003339004
|
Sager | Terminals Copp Comp Lug 1 Hole 250 kcmi Min Qty: 1 | 0 |
|
$10.9900 / $14.3600 | Buy Now |
CAD Models for LCAX250-56-X by Panduit Corp
Part Data Attributes for LCAX250-56-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Cross Section
|
161 mm2
|