Part Details for LCAX3/0-12-X by Panduit Corp
Overview of LCAX3/0-12-X by Panduit Corp
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX3/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0783
|
Newark | Terminal, Compression Lug, M12, 3/0Awg, Product Range:Pan-Lug Lcax Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAX3/0-12-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$10.3500 | Buy Now |
DISTI #
298-14745-ND
|
DigiKey | CONN TERM RECT TONG 3/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
45 In Stock |
|
$8.1382 / $9.7100 | Buy Now |
DISTI #
LCAX3/0-12-X
|
Avnet Americas | Lug Terminal (3/0)AWG 61mm 26.9mm Tin - Bulk (Alt: LCAX3/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8100 | Buy Now |
DISTI #
52AH0783
|
Avnet Americas | Lug Terminal (3/0)AWG 61mm 26.9mm Tin - Bulk (Alt: 52AH0783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$10.3500 | Buy Now |
DISTI #
644-LCAX3/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 124 |
|
$8.6600 / $9.7100 | Buy Now |
DISTI #
V99:2348_07268339
|
Arrow Electronics | Lug Terminal (3/0)AWG Copper 61mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$0.2730 / $1.0797 | Buy Now |
DISTI #
71090835
|
RS | One-hole, fleX lug, 3/0 AWG wire, 1/2 stud hole. | Panduit LCAX3/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 13 |
|
$10.5000 / $12.5800 | Buy Now |
DISTI #
PANLCAX3/0-12-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG | Americas - 0 in Stock |
|
$8.1226 / $10.3969 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, 3/0 AWG wire, 1/2" stud hole. RoHS: Compliant |
202 In Stock |
|
$8.8800 / $9.4100 | Buy Now |
DISTI #
63456191
|
Verical | Lug Terminal (3/0)AWG Copper 61mm Tin Min Qty: 10 Package Multiple: 10 Date Code: 2236 | Americas - 200 |
|
$10.8557 / $12.2367 | Buy Now |
Part Details for LCAX3/0-12-X
LCAX3/0-12-X CAD Models
LCAX3/0-12-X Part Data Attributes:
|
LCAX3/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX3/0-12-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |