Part Details for LCAX3/0-56-X by Panduit Corp
Overview of LCAX3/0-56-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCAX3/0-56-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0786
|
Newark | Terminal, Compression Lug, M8, 3/0Awg, Product Range:Pan-Lug Lcax Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAX3/0-56-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 | Buy Now |
DISTI #
298-11742-ND
|
DigiKey | CONN TERM RECT TONG 3/0AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.5896 / $11.4500 | Buy Now |
DISTI #
LCAX3/0-56-X
|
Avnet Americas | Lug Terminal (3/0)AWG 53.3mm 26.9mm Tin - Bulk (Alt: LCAX3/0-56-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.5596 | Buy Now |
DISTI #
644-LCAX3/0-56-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant | 10 |
|
$10.2100 / $11.4500 | Buy Now |
DISTI #
71091452
|
RS | One-hole, fleX lug, 3/0 AWG wire, 5/16 stud hole. | Panduit LCAX3/0-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7500 / $14.8200 | RFQ |
DISTI #
PANLCAX3/0-56-X
|
Heilind Electronics | Copper Compression Lug, 1 3/0 Hole, AWG | Americas - 0 in Stock7 On Order |
|
$9.5713 / $12.2512 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, 3/0 AWG wire, 5/16" stud hole. RoHS: Compliant |
58 In Stock |
|
$11.5600 / $13.4800 | Buy Now |
DISTI #
LCAX3/0-56-X
|
TTI | Terminals Copp Comp Lug 1 Hole 3/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.9100 | Buy Now |
DISTI #
000000000001146299
|
Sager | Terminals Copp Comp Lug 1 Hole 3/0 AWG Min Qty: 1 | 0 |
|
$7.3200 / $9.5600 | Buy Now |
|
Master Electronics | One-hole, flex lug, 3/0 AWG wire, 5/16" stud hole. RoHS: Compliant |
58 In Stock |
|
$11.5600 / $13.4800 | Buy Now |
Part Details for LCAX3/0-56-X
LCAX3/0-56-X CAD Models
LCAX3/0-56-X Part Data Attributes
|
LCAX3/0-56-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX3/0-56-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |