Part Details for LCAX350-38-6 by Panduit Corp
Overview of LCAX350-38-6 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LCAX350-38-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1687
|
Newark | Terminal, Compression Lug, M10, 350Kcmil, Product Range:Pan-Lug Lcax Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAX350-38-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 | Buy Now |
DISTI #
298-14750-ND
|
DigiKey | CONN TERM RECT TONG 350 MCM #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
69 In Stock |
|
$17.1134 / $19.8700 | Buy Now |
DISTI #
LCAX350-38-6
|
Avnet Americas | Lug Terminal (6.2/0)AWG 74.4mm 39.1mm Tin - Bulk (Alt: LCAX350-38-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6290 | Buy Now |
DISTI #
644-LCAX350-38-6
|
Mouser Electronics | Terminals Copper Comp Lug 1H 350 kcmi RoHS: Compliant | 0 |
|
$17.6700 / $19.3300 | Order Now |
DISTI #
71263475
|
RS | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | Panduit LCAX350-38-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$22.7400 / $26.4500 | Buy Now |
DISTI #
PANLCAX350-38-6
|
Heilind Electronics | Copper Compression Lug, 1 350 Hole, kcmi | Americas - 16 in Stock |
|
$17.0806 / $21.8632 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 74.4mm 39.1mm Tin RoHS: Compliant |
256 In Stock 3641 Factory Stock |
|
$20.2000 / $25.1000 | Buy Now |
DISTI #
LCAX350-38-6
|
TTI | Terminals Copper Comp Lug 1H 350 kcmi RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.6300 / $23.2300 | Buy Now |
DISTI #
PANLCAX350-38-6
|
Interstate Connecting Components | Copper Compression Lug, 1 350 Hole, kcmi | 5 |
|
$17.0806 / $21.8632 | Buy Now |
DISTI #
000000000001146314
|
Sager | Terminals Copper Comp Lug 1H 350 kcmi Min Qty: 1 | 0 |
|
$13.0600 / $17.0600 | Buy Now |
Part Details for LCAX350-38-6
LCAX350-38-6 CAD Models
LCAX350-38-6 Part Data Attributes
|
LCAX350-38-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX350-38-6
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |