Part Details for LCAX4/0-58H-X by Panduit Corp
Overview of LCAX4/0-58H-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX4/0-58H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1717
|
Newark | Copper Compression Lug, 1 Hole, 4/0 Awg Rohs Compliant: Yes |Panduit LCAX4/0-58H-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$161.8900 / $196.4300 | Buy Now |
DISTI #
LCAX4/0-58H-X-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #5/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6200 | Buy Now |
DISTI #
LCAX4/0-58H-X
|
Avnet Americas | Lug Terminal (4/0)AWG 65.5mm 30.2mm Tin - Bulk (Alt: LCAX4/0-58H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.3663 | Buy Now |
DISTI #
644-LCAX4/0-58H-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 4/0 AWG RoHS: Compliant | 0 |
|
$19.6100 / $19.6200 | Order Now |
DISTI #
PANLCAX4/0-58H-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 1 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 65.5mm 30.2mm Tin RoHS: Compliant |
12 In Stock |
|
$20.3700 / $23.7500 | Buy Now |
DISTI #
LCAX4/0-58H-X
|
Avnet Americas | Lug Terminal (4/0)AWG 65.5mm 30.2mm Tin - Bulk (Alt: LCAX4/0-58H-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.3663 | Buy Now |
DISTI #
000000000001146343
|
Sager | Terminals Copp Comp Lug 1 Hole 4/0 AWG Min Qty: 1 | 0 |
|
$12.8900 / $16.8500 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG 65.5mm 30.2mm Tin RoHS: Compliant |
12 In Stock |
|
$20.3700 / $23.7500 | Buy Now |
Part Details for LCAX4/0-58H-X
LCAX4/0-58H-X CAD Models
LCAX4/0-58H-X Part Data Attributes:
|
LCAX4/0-58H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4/0-58H-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |