Part Details for LCAX4-10H-L by Panduit Corp
Overview of LCAX4-10H-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCAX4-10H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1696
|
Newark | Copper Compression Lug, 1 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCAX4-10H-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$194.8000 / $236.3600 | Buy Now |
DISTI #
298-21975-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1265 / $5.2800 | Buy Now |
DISTI #
LCAX4-10H-L
|
Avnet Americas | Lug Terminal 4AWG 28.5mm 14mm Tin - Bulk (Alt: LCAX4-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$490.1400 | Buy Now |
DISTI #
644-LCAX4-10H-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #4 AWG F RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
DISTI #
PANLCAX4-10H-L
|
Heilind Electronics | Copper Compression Lug, 1 #4 Hole, AWG F | Americas - 0 in Stock |
|
$4.0583 / $5.1946 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, #4 AWG wire, #10 stud hole, 45 angle tongue. RoHS: Compliant |
200 In Stock |
|
$4.1400 / $5.2400 | Buy Now |
DISTI #
82021027
|
Verical | Lug Terminal 4AWG Copper 28.5mm Tin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2418 | Americas - 200 |
|
$5.3820 / $6.8120 | Buy Now |
DISTI #
000000000001146322
|
Sager | Terminals Copp Comp Lug 1 Hole #4 AWG F Min Qty: 1 | 0 |
|
$3.1000 / $4.0500 | Buy Now |
|
Master Electronics | One-hole, flex lug, #4 AWG wire, #10 stud hole, 45 angle tongue. RoHS: Compliant |
200 In Stock |
|
$4.1400 / $5.2400 | Buy Now |
Part Details for LCAX4-10H-L
LCAX4-10H-L CAD Models
LCAX4-10H-L Part Data Attributes
|
LCAX4-10H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4-10H-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |