-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J1744
|
Newark | Copper Compression Lug, 1 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCAX8-10H-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$141.7800 / $175.6700 | Buy Now |
DISTI #
298-21995-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7920 / $3.3300 | Buy Now |
DISTI #
LCAX8-10H-L
|
Avnet Americas | Lug Terminal 8AWG 25.4mm 10.4mm Tin - Bulk (Alt: LCAX8-10H-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$336.5500 | Buy Now |
DISTI #
644-LCAX8-10H-L
|
Mouser Electronics | Terminals Copp Comp Lug 1H #8 Awg #10 RoHS: Compliant | 0 |
|
$2.8000 / $3.3300 | Order Now |
DISTI #
PANLCAX8-10H-L
|
Heilind Electronics | Copper Compression Lug, 1 #8 Hole, AWG F | Americas - 0 in Stock |
|
$2.7866 / $3.5669 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, #8 AWG wire, #10 stud hole, 45 angle tongue. RoHS: Compliant | 0 |
|
$3.3700 / $3.7300 | Buy Now |
DISTI #
LCAX8-10H-L
|
TTI | Terminals Copp Comp Lug 1H #8 Awg #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.3400 / $3.8700 | Buy Now |
DISTI #
000000000001146370
|
Sager | Terminals Copp Comp Lug 1H #8 Awg #10 Min Qty: 1 | 0 |
|
$2.1300 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCAX8-10H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX8-10H-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |