There are no models available for this part yet.
Overview of LCAXN2/0-56-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for LCAXN2/0-56-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AC0107
|
Newark | Copper Compression Lug, 1 Hole, Flex, 2/ |Panduit LCAXN2/0-56-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $16.8800 | Buy Now | |
DISTI #
LCAXN2/0-56-X-ND
|
DigiKey | COPPER COMPRESSION LUG, 1 HOLE, Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3100 | Buy Now | |
DISTI #
LCAXN2/0-56-X
|
Avnet Americas | Copper Compression Lug, 1 Hole, Flex, 2/ - Bulk (Alt: LCAXN2/0-56-X) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,343.9000 | Buy Now | |
DISTI #
644-LCAXN2/0-56-X
|
Mouser Electronics | Terminals Copper Compression Lug, 1 Hole, Flex, 2/ RoHS: Compliant | 0 |
|
$13.3100 | Order Now | |
DISTI #
71947816
|
RS | Copper Compression Lug, 1 Hole, Flex, 2/0 AWG, 5/16'' (7.9mm) Stud | Panduit LCAXN2/0-56-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$14.8200 / $17.2300 | Buy Now | |
DISTI #
PANLCAXN2/0-56-X
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.1274 / $14.2430 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$13.4400 / $14.8900 | Buy Now | ||
DISTI #
000000000005636924
|
Sager | Terminals Copper Compression Lug, 1 Hole, Flex, 2/ Min Qty: 1 | 0 |
|
$8.5100 / $11.1200 | Buy Now | |
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$13.4400 / $14.8900 | Buy Now |
CAD Models for LCAXN2/0-56-X by Panduit Corp
Part Data Attributes for LCAXN2/0-56-X by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|