Part Details for LCB1/0-38-X by Panduit Corp
Overview of LCB1/0-38-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB1/0-38-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1853
|
Newark | Terminal, Compression Lug, M10, 1/0Awg, Product Range:Pan-Lug Lcb Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCB1/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
298-11763-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$7.0733 / $8.4400 | Buy Now |
DISTI #
LCB1/0-38-X
|
Avnet Americas | Lug Terminal (1/0)AWG 68.32mm 17.3mm Electro-Tin - Bulk (Alt: LCB1/0-38-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$852.6400 | Buy Now |
DISTI #
644-LCB1/0-38-X
|
Mouser Electronics | Terminals Copper Comp Lug 1H 1/0 AWG RoHS: Compliant | 268 |
|
$7.0800 / $8.4400 | Buy Now |
DISTI #
71091456
|
RS | One-hole, long barrel lug, 1/0 AWG wire, 3/8 stud hole. | Panduit LCB1/0-38-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$9.4000 / $10.9300 | Buy Now |
DISTI #
PANLCB1/0-38-X
|
Heilind Electronics | Copper Compression Lug, 1 1/0 Hole, AWG, | Americas - 0 in Stock |
|
$7.0598 / $9.0365 | Buy Now |
|
Onlinecomponents.com | One-hole, long barrel lug, 1/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
80 In Stock 884 Factory Stock |
|
$8.0300 / $10.6400 | Buy Now |
DISTI #
LCB1/0-38-X
|
TTI | Terminals Copper Comp Lug 1H 1/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.7000 / $10.0800 | Buy Now |
DISTI #
000000000000624187
|
Sager | Terminals Copper Comp Lug 1H 1/0 AWG Min Qty: 1 | 0 |
|
$5.4000 / $7.0500 | Buy Now |
|
Master Electronics | One-hole, long barrel lug, 1/0 AWG wire, 3/8" stud hole. RoHS: Compliant |
80 In Stock 884 Factory Stock |
|
$8.0300 / $10.6400 | Buy Now |
Part Details for LCB1/0-38-X
LCB1/0-38-X CAD Models
LCB1/0-38-X Part Data Attributes
|
LCB1/0-38-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB1/0-38-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCB1/0-38-X
This table gives cross-reference parts and alternative options found for LCB1/0-38-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB1/0-38-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCB1/0-38H-X | Wire Terminal | Panduit Corp | LCB1/0-38-X vs LCB1/0-38H-X |