Part Details for LCB2/0-12-X by Panduit Corp
Overview of LCB2/0-12-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB2/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0834
|
Newark | Terminal, Compression Lug, M12, 2/0Awg, Product Range:Pan-Lug Lcb Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCB2/0-12-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 | Buy Now |
DISTI #
298-14767-ND
|
DigiKey | CONN TERM RECT TONG 2/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0900 | Buy Now |
DISTI #
LCB2/0-12-X
|
Avnet Americas | Lug Terminal (2/0)AWG 77.97mm 21.59mm Electro-Tin - Bulk (Alt: LCB2/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.1922 | Buy Now |
DISTI #
644-LCB2/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 2/0 AWG RoHS: Compliant | 0 |
|
$9.4800 / $11.1700 | Order Now |
DISTI #
71263487
|
RS | One-hole, long barrel lug, 2/0 AWG wire, 1/2 stud hole. | Panduit LCB2/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$8.6400 | Buy Now |
DISTI #
PANLCB2/0-12-X
|
Heilind Electronics | Copper Compression Lug, 1 2/0 Hole, AWG, | Americas - 0 in Stock |
|
$8.4391 / $10.8020 | Buy Now |
|
Onlinecomponents.com | One-hole, long barrel lug, 2/0 AWG wire, 1/2" stud hole. RoHS: Compliant |
80 In Stock 15021 Factory Stock |
|
$10.1900 / $11.8900 | Buy Now |
DISTI #
80319707
|
Verical | Lug Terminal (2/0)AWG Copper 77.97mm Electro Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2405 | Americas - 80 |
|
$12.3515 / $15.3222 | Buy Now |
DISTI #
000000000000624193
|
Sager | Terminals Copp Comp Lug 1 Hole 2/0 AWG Min Qty: 1 | 0 |
|
$6.4500 / $8.4300 | Buy Now |
|
Master Electronics | One-hole, long barrel lug, 2/0 AWG wire, 1/2" stud hole. RoHS: Compliant |
80 In Stock 15021 Factory Stock |
|
$10.1900 / $11.8900 | Buy Now |
Part Details for LCB2/0-12-X
LCB2/0-12-X CAD Models
LCB2/0-12-X Part Data Attributes
|
LCB2/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB2/0-12-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCB2/0-12-X
This table gives cross-reference parts and alternative options found for LCB2/0-12-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB2/0-12-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCB2/0-12H-X | Wire Terminal | Panduit Corp | LCB2/0-12-X vs LCB2/0-12H-X |