There are no models available for this part yet.
Overview of LCB2-56-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCB2-56-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0833
|
Newark | Terminal, Compression Lug, M8, 2Awg, Product Range:Pan-Lug Lcb Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M8, Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCB2-56-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$7.7400 | Buy Now | |
DISTI #
298-14771-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
111 In Stock |
|
$5.7400 | Buy Now | |
DISTI #
52AH0833
|
Avnet Americas | Lug Terminal 2AWG 57.7mm 16.8mm Tin - Bulk (Alt: 52AH0833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 280 Partner Stock |
|
$7.7400 | Buy Now | |
DISTI #
LCB2-56-Q
|
Avnet Americas | Lug Terminal 2AWG 57.7mm 16.8mm Tin - Bulk (Alt: LCB2-56-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$733.3200 | Buy Now | |
DISTI #
644-LCB2-56-Q
|
Mouser Electronics | Terminals Copper Comp Lug 1H #2 AWG RoHS: Compliant | 7 |
|
$5.7400 | Buy Now | |
DISTI #
71263491
|
RS | One-hole, long barrel lug, #2 AWG wire, 5/16 stud hole. | Panduit LCB2-56-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$7.8500 / $11.2200 | Buy Now | |
DISTI #
PANLCB2-56-Q
|
Heilind Electronics | Copper Compression Lug, 1 #2 Hole, AWG, | Americas - 0 in Stock |
|
$6.0718 / $7.7720 | Buy Now | |
Onlinecomponents.com | Lug Terminal 2AWG 57.7mm 16.8mm Tin RoHS: Compliant |
30 In Stock 371 Factory Stock |
|
$7.3300 / $8.1300 | Buy Now | ||
DISTI #
000000000000047154
|
Sager | Terminals Copper Comp Lug 1H #2 AWG Min Qty: 1 | 0 |
|
$4.6400 / $6.0700 | Buy Now | |
DISTI #
C1S600800132141
|
Chip1Stop | Lug Terminal 2AWG Copper 57.7mm Tin RoHS: Compliant | 4 |
|
$3.5500 | Buy Now |
CAD Models for LCB2-56-Q by Panduit Corp
Part Data Attributes for LCB2-56-Q by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
2 AWG
|