Part Details for LCB350-78-X by Panduit Corp
Overview of LCB350-78-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB350-78-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0961
|
Newark | 350 Kcmil Cable, 7/8" Bolt Hole Rohs Compliant: Yes |Panduit LCB350-78-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
72206568
|
RS | One-hole, long barrel lug, 350 kcmil cable, 7/8 stud hole. | Panduit LCB350-78-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7300 / $26.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$16.9500 | Buy Now |
DISTI #
000000000000624206
|
Sager | Terminals Copp Comp Lug 1 Hole 350 kcmi | 0 |
|
Buy Now |
Part Details for LCB350-78-X
LCB350-78-X CAD Models
LCB350-78-X Part Data Attributes
|
LCB350-78-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB350-78-X
Panduit Corp
Wire Terminal, 177.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 177.3 mm2 | |
Wire Gauge | 350 AWG |