Part Details for LCB6-38H-L by Panduit Corp
Overview of LCB6-38H-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCB6-38H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0999
|
Newark | Copper One-Hole Lug Long Barrel 45 Angle Rohs Compliant: Yes |Panduit LCB6-38H-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 46mm 15.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049723
|
Sager | Terminals Copp Comp Lug 1 Hole #6 AWG | 0 |
|
Buy Now |
Part Details for LCB6-38H-L
LCB6-38H-L CAD Models
LCB6-38H-L Part Data Attributes
|
LCB6-38H-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB6-38H-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |