Part Details for LCB600-12-6 by Panduit Corp
Overview of LCB600-12-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB600-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14781-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4800 | Buy Now |
DISTI #
LCB600-12-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 137.2mm 43.2mm Tin - Bulk (Alt: LCB600-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$56.5553 | Buy Now |
DISTI #
644-LCB600-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole 600 kcmi RoHS: Compliant | 6 |
|
$54.4800 | Buy Now |
DISTI #
PANLCB600-12-6
|
Heilind Electronics | Copper Compression Lug, 1 600 Hole, kcmi | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (8.5/0)AWG 137.2mm 43.2mm Tin RoHS: Compliant | 81 Factory Stock |
|
$56.5600 / $65.9600 | Buy Now |
DISTI #
LCB600-12-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 137.2mm 43.2mm Tin - Bulk (Alt: LCB600-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$56.5553 | Buy Now |
DISTI #
LCB600-12-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 137.2mm 43.2mm Tin - Bulk (Alt: LCB600-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$56.5553 | Buy Now |
DISTI #
000000000000624219
|
Sager | Terminals Copp Comp Lug 1 Hole 600 kcmi Min Qty: 1 | 0 |
|
$35.3700 / $44.6200 | Buy Now |
|
Master Electronics | Lug Terminal (8.5/0)AWG 137.2mm 43.2mm Tin RoHS: Compliant | 81 Factory Stock |
|
$56.5600 / $65.9600 | Buy Now |
Part Details for LCB600-12-6
LCB600-12-6 CAD Models
LCB600-12-6 Part Data Attributes
|
LCB600-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCB600-12-6
Panduit Corp
Wire Terminal, 304mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 304 mm2 | |
Wire Gauge | 600 AWG |