Part Details for LCBG-1-01 by Essentra Components
Overview of LCBG-1-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBG-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4184-ND
|
DigiKey | CIRCUIT BRD GUIDE LOCK .825"L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
544 In Stock |
|
$0.2700 / $0.4900 | Buy Now |
DISTI #
144-LCBG-1-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories Card Guide,Vertical,Lck,,Nat,1 in, Card Guide,Vertical,Lck,Nat RoHS: Compliant | 61 |
|
$0.7910 / $1.1500 | Buy Now |
DISTI #
71184628
|
RS | Card Guide, Vertical Mount, Natural, Nylon, Holds .062 in PCB, .880 in Height | Essentra Components LCBG-1-01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | RFQ |
|
Future Electronics | Locking Circuit Board Guide 0.825"L RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.9050 | Buy Now |
|
Onlinecomponents.com | Vertical Card Guide - Natural - Height 22.4 mm (0.880 in) RoHS: Compliant |
1000 In Stock |
|
$0.4166 / $1.1040 | Buy Now |
DISTI #
RICLCBG-1-01
|
DB Roberts | CARD GUIDE,VERTICAL,LCK,,NAT,1 | 0 |
|
RFQ | |
|
Master Electronics | Vertical Card Guide - Natural - Height 22.4 mm (0.880 in) RoHS: Compliant |
1000 In Stock |
|
$0.4166 / $1.1040 | Buy Now |