Part Details for LCBS-4-19 by Essentra Components
Overview of LCBS-4-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCBS-4-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1747-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13889 In Stock |
|
$0.1910 / $0.3900 | Buy Now |
DISTI #
144-LCBS-4-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1/4 in Spc RoHS: Compliant | 2357 |
|
$0.1850 / $0.3200 | Buy Now |
DISTI #
70904648
|
RS | CB Spt, Dual Lck, Natural,1/4 in Spc | Essentra Components LCBS-4-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1880 / $0.2050 | RFQ |
|
Future Electronics | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.1600 / $0.1730 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 110 °C (230 °F) RoHS: Compliant |
10890 In Stock |
|
$0.1305 / $0.1733 | Buy Now |
DISTI #
RICLCBS-4-19
|
DB Roberts | CB SptDual LckNatural1/4 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Arrowhead - Nylon - Spacer Length 6.4 mm (0.250 in) - Maximum Operating Temperature 110 °C (230 °F) RoHS: Compliant |
10890 In Stock |
|
$0.1305 / $0.1733 | Buy Now |