There are no models available for this part yet.
Overview of LCBS-5-5-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCBS-5-5-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LCBS-5-5-01-ND
|
DigiKey | CBS LOCKING NYLON 5/16" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1722 | Buy Now | |
DISTI #
144-LCBS-5-5-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,5/16 in Spc RoHS: Compliant | 0 |
|
$0.1460 / $0.1700 | Order Now | |
DISTI #
70906277
|
RS | Spacer, Dual Lock, Natural, 5/16 in | Essentra Components LCBS-5-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2270 / $0.2470 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1838 | Buy Now | ||
Onlinecomponents.com | Locking Two Prong/Bayonet PCB Support - Body Diameter 7.1 mm (0.280 in) - Spacer Length 8 mm (0.313 in) - Style 2 - -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1572 / $0.2088 | Buy Now | ||
DISTI #
RICLCBS-5-5-01
|
DB Roberts | CB SptDual LckNatural5/16 in Spc CB Spt Dual Lock Natural | 0 |
|
RFQ |