Part Details for LCC1/0-38D-X by Panduit Corp
Overview of LCC1/0-38D-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC1/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B3619
|
Newark | Compression Lug, 3/8", Crimp, 0Awg, Product Range:Pan-Lug Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:-, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC1/0-38D-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 | Buy Now |
DISTI #
298-14800-ND
|
DigiKey | CONN TERM RECT TONG 1/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$11.2399 / $13.4200 | Buy Now |
DISTI #
LCC1/0-38D-X
|
Avnet Americas | Lug Terminal (1/0)AWG 93.7mm 19.3mm Tin - Bulk (Alt: LCC1/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$13.5488 | Buy Now |
DISTI #
644-LCC1/0-38D-X
|
Mouser Electronics | Terminals Copp Comp. Lug 2H 1/0 AWG 3/8 RoHS: Compliant | 0 |
|
$11.6000 / $13.4200 | Order Now |
DISTI #
71263509
|
RS | Two-hole, long barrel lug, 1/0 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCC1/0-38D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$15.9800 / $17.3700 | Buy Now |
DISTI #
PANLCC1/0-38D-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 1/0 AWG, 3/8 | Americas - 0 in Stock |
|
$11.2183 / $14.3595 | Buy Now |
|
Onlinecomponents.com | Two-hole, long barrel lug, 1/0 AWG wire, 3/8" stud hole, 1" hole spacing. RoHS: Compliant |
50 In Stock 1054 Factory Stock |
|
$13.5500 / $15.8000 | Buy Now |
DISTI #
000000000000624246
|
Sager | Terminals Copp Comp. Lug 2H 1/0 AWG 3/8 Min Qty: 1 | 0 |
|
$8.5800 / $11.2100 | Buy Now |
|
Master Electronics | Two-hole, long barrel lug, 1/0 AWG wire, 3/8" stud hole, 1" hole spacing. RoHS: Compliant |
50 In Stock 1054 Factory Stock |
|
$13.5500 / $15.8000 | Buy Now |
Part Details for LCC1/0-38D-X
LCC1/0-38D-X CAD Models
LCC1/0-38D-X Part Data Attributes
|
LCC1/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1/0-38D-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |