Part Details for LCC1-38D-E by Panduit Corp
Overview of LCC1-38D-E by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC1-38D-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7917
|
Newark | Terminal, Compression Lug, 3/8", 1Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:1Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC1-38D-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 | Buy Now |
DISTI #
LCC1-38D-E
|
Avnet Americas | Lug Terminal 1AWG 90.7mm 17.8mm Tin - Bulk (Alt: LCC1-38D-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$12.2896 | Buy Now |
DISTI #
644-LCC1-38D-E
|
Mouser Electronics | Terminals Copp Comp Lug 2H #1 AWG 3/8 RoHS: Compliant | 0 |
|
$10.5200 / $12.1600 | Order Now |
DISTI #
71263513
|
RS | Two-hole, long barrel lug, #1 AWG wire, 3/8 stud hole, 1 hole spacing. | Panduit LCC1-38D-E RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5000 / $15.7600 | RFQ |
DISTI #
PANLCC1-38D-E
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #1 AWG, 3/8 ( | Americas - 0 in Stock |
|
$10.1757 / $13.0248 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 90.7mm 17.8mm Tin RoHS: Compliant | 549 Factory Stock |
|
$12.2900 / $14.3300 | Buy Now |
DISTI #
LCC1-38D-E
|
Avnet Americas | Lug Terminal 1AWG 90.7mm 17.8mm Tin - Bulk (Alt: LCC1-38D-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$12.2896 | Buy Now |
DISTI #
000000000000624256
|
Sager | Terminals Copp Comp Lug 2H #1 AWG 3/8 Min Qty: 1 | 0 |
|
$7.7800 / $10.1700 | Buy Now |
|
Master Electronics | Lug Terminal 1AWG 90.7mm 17.8mm Tin RoHS: Compliant | 549 Factory Stock |
|
$12.2900 / $14.3300 | Buy Now |
Part Details for LCC1-38D-E
LCC1-38D-E CAD Models
LCC1-38D-E Part Data Attributes:
|
LCC1-38D-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1-38D-E
Panduit Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |
Alternate Parts for LCC1-38D-E
This table gives cross-reference parts and alternative options found for LCC1-38D-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC1-38D-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC1-38DF-E | Wire Terminal | Panduit Corp | LCC1-38D-E vs LCC1-38DF-E |