Part Details for LCC1-56B-E by Panduit Corp
Overview of LCC1-56B-E by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC1-56B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1184
|
Newark | #1 Awg Wire, 5/16" Bolt Hole, .75" Hole Spacing Rohs Compliant: Yes |Panduit LCC1-56B-E Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
000000000000624257
|
Sager | Terminals Copper Comp. Lug 2H #1 AWG 5/16 | 0 |
|
Buy Now |
Part Details for LCC1-56B-E
LCC1-56B-E CAD Models
LCC1-56B-E Part Data Attributes
|
LCC1-56B-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1-56B-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |