Part Details for LCC1-56CWF-E by Panduit Corp
Overview of LCC1-56CWF-E by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LAUNCHXL-CC1352P1 | Texas Instruments | SimpleLink Multi-Band CC1352P Wireless MCU LaunchPad Development Kit | |
LAUNCHXL-CC13-90EU | Texas Instruments | SimpleLink™ Sub-1 GHz CC1310-1190 Wireless Microcontroller (MCU) LaunchPad™ Development Kit | |
LAUNCHXL-CC1352P-2 | Texas Instruments | SimpleLinkl multiband CC1352P wireless MCU LaunchPad Development Kit |
Price & Stock for LCC1-56CWF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2011
|
Newark | Copper Compression Lug, 2 Hole, #1 Awg, Rohs Compliant: Yes |Panduit LCC1-56CWF-E RoHS: Compliant Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 58.7mm 17.8mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146474
|
Sager | Terminals Copp Comp Lug 2H #1 AWG | 0 |
|
Buy Now |
Part Details for LCC1-56CWF-E
LCC1-56CWF-E CAD Models
LCC1-56CWF-E Part Data Attributes
|
LCC1-56CWF-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1-56CWF-E
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |