Part Details for LCC1200-48U-9P by Artesyn Embedded Technologies
Overview of LCC1200-48U-9P by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC1200-48U-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 1200W - 48VDC - Input: 90 to 264VAC - -40 to +85°C - Standby 5VDC@1.5A - I2C / PMBus - IP20 RoHS: Compliant | 0 |
|
$402.2800 / $1,130.9400 | Buy Now |
DISTI #
000000000006402729
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$413.9000 / $448.7900 | Buy Now |
Part Details for LCC1200-48U-9P
LCC1200-48U-9P CAD Models
LCC1200-48U-9P Part Data Attributes
|
LCC1200-48U-9P
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
LCC1200-48U-9P
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |