Part Details for LCC2/0-14AW-X by Panduit Corp
Overview of LCC2/0-14AW-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC2/0-14AW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0889
|
Newark | Terminal, Compression Lug, M6, 2/0Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC2/0-14AW-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$11.8700 | Buy Now |
DISTI #
52AH0889
|
Avnet Americas | Lug Terminal (2/0)AWG 82mm 21.6mm Tin - Bulk (Alt: 52AH0889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$11.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.9100 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 82mm 21.6mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
52AH0889
|
Avnet Americas | Lug Terminal (2/0)AWG 82mm 21.6mm Tin - Bulk (Alt: 52AH0889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$11.8700 | Buy Now |
DISTI #
000000000000776932
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG 1/4 | 0 |
|
Buy Now | |
DISTI #
3278261
|
Farnell | COMPRESSION LUG, 1/4", CRIMP, 00AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$119.8772 | Buy Now |
Part Details for LCC2/0-14AW-X
LCC2/0-14AW-X CAD Models
LCC2/0-14AW-X Part Data Attributes:
|
LCC2/0-14AW-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2/0-14AW-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |