Part Details for LCC2/0-12DW-X by Panduit Corp
Overview of LCC2/0-12DW-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC2/0-12DW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1276
|
Newark | #2/0 Awg, 1/0 Weld, Two 1/2" Bolt Holes, 1" Center Spacing Rohs Compliant: Yes |Panduit LCC2/0-12DW-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 99.6mm 21.6mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000776930
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG 1/2 | 0 |
|
Buy Now |
Part Details for LCC2/0-12DW-X
LCC2/0-12DW-X CAD Models
LCC2/0-12DW-X Part Data Attributes
|
LCC2/0-12DW-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2/0-12DW-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |