Part Details for LCC2-12F-Q by Panduit Corp
Overview of LCC2-12F-Q by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for LCC2-12F-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1237
|
Newark | Two Hole Lug Long Barrel 90 Angle Rohs Compliant: Yes |Panduit LCC2-12F-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCC2-12F-Q
|
Avnet Americas | Lug Terminal 2AWG 91.7mm 19.1mm Tin - Bulk (Alt: LCC2-12F-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,465.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$13.0100 | Buy Now |
DISTI #
PANLCC2-12F-Q
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000001049771
|
Sager | Terminals Copp Comp Lug 2H #2 AWG Min Qty: 1 | 0 |
|
$9.2800 / $12.1200 | Buy Now |
Part Details for LCC2-12F-Q
LCC2-12F-Q CAD Models
LCC2-12F-Q Part Data Attributes
|
LCC2-12F-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2-12F-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |