Part Details for LCC250-00-X by Panduit Corp
Overview of LCC250-00-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC250-00-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1296
|
Newark | 250 Kcmil Cable Rohs Compliant: Yes |Panduit LCC250-00-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$163.9000 / $198.8700 | Buy Now |
DISTI #
298-22120-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$17.1056 / $19.8600 | Buy Now |
DISTI #
LCC250-00-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 132.84mm 29.71mm Electro-Tin - Bulk (Alt: LCC250-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6196 | Buy Now |
DISTI #
644-LCC250-00-X
|
Mouser Electronics | Terminals Copp Comp Lug Blank Tongue 25 RoHS: Compliant | 1 |
|
$17.6500 / $19.8600 | Buy Now |
DISTI #
PANLCC250-00-X
|
Heilind Electronics | Copper Compression Lug, Blank Tongue, 25 | Americas - 0 in Stock |
|
$17.0729 / $21.8533 | Buy Now |
|
Onlinecomponents.com | Blank tongue, long barrel lug, 250 kcmil cable. RoHS: Compliant | 0 |
|
$20.6200 / $24.0500 | Buy Now |
DISTI #
LCC250-00-X
|
TTI | Terminals Copp Comp Lug Blank Tongue 25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.6200 / $22.7300 | Buy Now |
DISTI #
LCC250-00-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 132.84mm 29.71mm Electro-Tin - Bulk (Alt: LCC250-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6196 | Buy Now |
DISTI #
LCC250-00-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 132.84mm 29.71mm Electro-Tin - Bulk (Alt: LCC250-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.6196 | Buy Now |
DISTI #
000000000000624274
|
Sager | Terminals Copp Comp Lug Blank Tongue 25 Min Qty: 1 | 0 |
|
$13.0500 / $17.0600 | Buy Now |
Part Details for LCC250-00-X
LCC250-00-X CAD Models
LCC250-00-X Part Data Attributes
|
LCC250-00-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC250-00-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |
Alternate Parts for LCC250-00-X
This table gives cross-reference parts and alternative options found for LCC250-00-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC250-00-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD250-00-X | Wire Terminal | Panduit Corp | LCC250-00-X vs LCD250-00-X |