Part Details for LCC3/0-12W-X by Panduit Corp
Overview of LCC3/0-12W-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
HMC1099PM5E | Analog Devices | 0.0-1GHz 12W PA |
Price & Stock for LCC3/0-12W-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0892
|
Newark | Terminal, Compression Lug, M12, 3/0Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC3/0-12W-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 | Buy Now |
DISTI #
LCC3/0-12W-X
|
Avnet Americas | Lug Terminal (3/0)AWG 123.7mm 24.4mm Tin - Bulk (Alt: LCC3/0-12W-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,679.9400 | Buy Now |
DISTI #
644-LCC3/0-12W-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 3/0 AWG 1/2 RoHS: Compliant | 0 |
|
$14.3800 / $16.6300 | Order Now |
DISTI #
71263529
|
RS | Two-hole, long barrel lug, 3/0 AWG wire, 1/2 stud hole, 1.75 hole spacing. | Panduit LCC3/0-12W-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8100 / $21.5400 | RFQ |
DISTI #
PANLCC3/0-12W-X
|
Heilind Electronics | COPPER COMP. LUG, 2 HOLE, AWG, 1/2 | Americas - 0 in Stock |
|
$13.9098 / $17.8045 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3/0)AWG 123.7mm 24.4mm Tin RoHS: Compliant |
10 In Stock 1504 Factory Stock |
|
$16.8000 / $18.6100 | Buy Now |
DISTI #
51680629
|
Verical | Lug Terminal (3/0)AWG Copper 123.7mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1805 | Americas - 9 |
|
$20.3636 / $21.8002 | Buy Now |
DISTI #
000000000000776941
|
Sager | Terminals Copp Comp Lug 2H 3/0 AWG 1/2 Min Qty: 1 | 0 |
|
$10.6400 / $13.9000 | Buy Now |
|
Master Electronics | Lug Terminal (3/0)AWG 123.7mm 24.4mm Tin RoHS: Compliant |
10 In Stock 1504 Factory Stock |
|
$16.8000 / $18.6100 | Buy Now |
Part Details for LCC3/0-12W-X
LCC3/0-12W-X CAD Models
LCC3/0-12W-X Part Data Attributes
|
LCC3/0-12W-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC3/0-12W-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |