Part Details for LCC350-38DF-X by Panduit Corp
Overview of LCC350-38DF-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21238DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for LCC350-38DF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1340
|
Newark | Copper Two Hole Lug Long Barrel 90 Angle Rohs Compliant: Yes |Panduit LCC350-38DF-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$26.0400 | Buy Now |
DISTI #
000000000001049826
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi | 0 |
|
Buy Now |
Part Details for LCC350-38DF-X
LCC350-38DF-X CAD Models
LCC350-38DF-X Part Data Attributes
|
LCC350-38DF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC350-38DF-X
Panduit Corp
Ring Terminal, 226mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 226 mm2 |