Part Details for LCC4/0-12-X by Panduit Corp
Overview of LCC4/0-12-X by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OB1203LC-C4V | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
OB1203LC-C4R | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor |
Price & Stock for LCC4/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0904
|
Newark | Terminal, Compression Lug, M12, 4/0Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC4/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2600 | Buy Now |
DISTI #
298-11782-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$13.5797 / $17.3900 | Buy Now |
DISTI #
LCC4/0-12-X
|
Avnet Americas | Lug Terminal (4/0)AWG 130.3mm 26.92mm Electro-Tin - Bulk (Alt: LCC4/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,730.7900 | Buy Now |
DISTI #
644-LCC4/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 4/0 AWG 1/2 RoHS: Compliant | 5 |
|
$14.2900 / $17.3900 | Buy Now |
DISTI #
70518609
|
RS | Copper Comp. Lug, 2 Hole, 4/0 AWG, 1/2" | Panduit LCC4/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$19.0800 / $22.1900 | Buy Now |
DISTI #
PANLCC4/0-12-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 4/0 AWG, 1/2 | Americas - 0 in Stock |
|
$14.3308 / $18.3435 | Buy Now |
|
Onlinecomponents.com | Two-hole, long barrel lug, 4/0 AWG wire, 1/2" stud hole, 1.75" hole spacing. RoHS: Compliant |
40 In Stock 50 On Order |
|
$20.3500 / $28.9800 | Buy Now |
DISTI #
83676603
|
Verical | Lug Terminal (4/0)AWG Copper 130.3mm Electro Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2421 | Americas - 38 |
|
$24.6667 / $36.3614 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
000000000000624298
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG 1/2 Min Qty: 1 | 0 |
|
$10.9600 / $14.3200 | Buy Now |
Part Details for LCC4/0-12-X
LCC4/0-12-X CAD Models
LCC4/0-12-X Part Data Attributes
|
LCC4/0-12-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4/0-12-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |