Part Details for LCC4-10AWF-L by Panduit Corp
Overview of LCC4-10AWF-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC4-10AWF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2052
|
Newark | Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCC4-10AWF-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$485.4900 / $596.2700 | Buy Now |
DISTI #
LCC4-10AWF-L-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1800 | Buy Now |
DISTI #
LCC4-10AWF-L
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 41.9mm 14mm Tin - Bulk (Alt: LCC4-10AWF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$12.2975 | Buy Now |
DISTI #
644-LCC4-10AWF-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #4 - #3 RoHS: Compliant | 16 |
|
$12.1800 / $12.4500 | Buy Now |
DISTI #
PANLCC4-10AWF-L
|
Heilind Electronics | Copper Compression Lug, 2 #4 Hole, - #3 | Americas - 0 in Stock |
|
$10.1823 / $13.0333 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3-4)AWG/2AWG 41.9mm 14mm Tin RoHS: Compliant | 100 Factory Stock |
|
$12.3000 / $14.3400 | Buy Now |
DISTI #
000000000001146550
|
Sager | Terminals Copp Comp Lug 2H #4 - #3 Min Qty: 1 | 0 |
|
$7.7900 / $10.1700 | Buy Now |
|
Master Electronics | Lug Terminal (3-4)AWG/2AWG 41.9mm 14mm Tin RoHS: Compliant | 100 Factory Stock |
|
$12.3000 / $14.3400 | Buy Now |
Part Details for LCC4-10AWF-L
LCC4-10AWF-L CAD Models
LCC4-10AWF-L Part Data Attributes
|
LCC4-10AWF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-10AWF-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |