There are no models available for this part yet.
Overview of LCC4-14A-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for LCC4-14A-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH0899
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC4-14A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now | |
DISTI #
298-14832-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$6.8913 / $8.8200 | Buy Now | |
DISTI #
LCC4-14A-L
|
Avnet Americas | Lug Terminal 2AWG/(3-4)AWG 65.53mm 13.97mm Electro-Tin - Bulk (Alt: LCC4-14A-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$852.6700 | Buy Now | |
DISTI #
644-LCC4-14A-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #4 - #3 AWG ST RoHS: Compliant | 0 |
|
$7.0700 / $8.4400 | Order Now | |
DISTI #
71263539
|
RS | Two-hole, long barrel lug, #4 #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole | Panduit LCC4-14A-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$10.0600 / $10.9300 | Buy Now | |
DISTI #
PANLCC4-14A-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #4 - #3 AWG ST | Americas - 0 in Stock |
|
$7.0601 / $9.0369 | Buy Now | |
Onlinecomponents.com | Two-hole, long barrel lug, #4 – #3 AWG STR, #2 AWG SOL wire, 1/4" stud hole, .63" hole spacing. RoHS: Compliant |
43 In Stock 832 Factory Stock |
|
$8.5300 / $9.4500 | Buy Now | ||
DISTI #
66719378
|
Verical | Lug Terminal 2AWG/(3-4)AWG Copper 65.53mm Electro Tin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2020 | Americas - 41 |
|
$10.7975 | Buy Now | |
DISTI #
000000000000702763
|
Sager | Terminals Copp Comp Lug 2H #4 - #3 AWG ST Min Qty: 1 | 0 |
|
$5.4000 / $7.0500 | Buy Now | |
Master Electronics | Two-hole, long barrel lug, #4 – #3 AWG STR, #2 AWG SOL wire, 1/4" stud hole, .63" hole spacing. RoHS: Compliant |
43 In Stock 832 Factory Stock |
|
$8.5300 / $9.4500 | Buy Now |
CAD Models for LCC4-14A-L by Panduit Corp
Part Data Attributes for LCC4-14A-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
4 AWG
|