-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERM RECT TONG 2-4 AWG #1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0902
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC4-14DW-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$9.6200 | Buy Now |
DISTI #
298-14834-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
72 In Stock |
|
$7.5683 / $9.0300 | Buy Now |
DISTI #
LCC4-14DW-L
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 66.8mm 14mm Tin - Bulk (Alt: LCC4-14DW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$9.1231 | Buy Now |
DISTI #
52AH0902
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 66.8mm 14mm Tin - Bulk (Alt: 52AH0902) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 18 Partner Stock |
|
$9.6200 | Buy Now |
DISTI #
644-LCC4-14DW-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #4 - #3 AWG ST RoHS: Compliant | 0 |
|
$7.5600 / $9.0300 | Order Now |
DISTI #
71263540
|
RS | Two-hole, long barrel lug, #4 #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole | Panduit LCC4-14DW-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7700 / $13.9500 | RFQ |
DISTI #
PANLCC4-14DW-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, - #3 | Americas - 0 in Stock |
|
$7.5538 / $9.6689 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3-4)AWG/2AWG 66.8mm 14mm Tin RoHS: Compliant | 1191 Factory Stock |
|
$9.1200 / $10.6400 | Buy Now |
DISTI #
000000000000776950
|
Sager | Terminals Copp Comp Lug 2H #4 - #3 AWG ST Min Qty: 1 | 0 |
|
$5.7800 / $7.5500 | Buy Now |
|
Master Electronics | Lug Terminal (3-4)AWG/2AWG 66.8mm 14mm Tin RoHS: Compliant | 1191 Factory Stock |
|
$9.1200 / $10.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCC4-14DW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-14DW-L
Panduit Corp
CONN TERM RECT TONG 2-4 AWG #1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |