Part Details for LCC4-38DW-L by Panduit Corp
Overview of LCC4-38DW-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OB1203LC-C4V | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
OB1203LC-C4R | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
PCA9538DWR | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and SMBus Low-Power I/O Expander With Interrupt Output, Reset, and Config Registers 16-SOIC -40 to 85 |
Price & Stock for LCC4-38DW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0903
|
Newark | Terminal, Compression Lug, M10, 2Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCC4-38DW-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$10.3100 | Buy Now |
DISTI #
298-14836-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$8.1082 / $9.6800 | Buy Now |
DISTI #
52AH0903
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 78.5mm 15.7mm Tin - Bulk (Alt: 52AH0903) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$10.3100 | Buy Now |
DISTI #
LCC4-38DW-L
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 78.5mm 15.7mm Tin - Bulk (Alt: LCC4-38DW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$977.3800 | Buy Now |
DISTI #
644-LCC4-38DW-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #4 - #3 AWG ST RoHS: Compliant | 0 |
|
$8.3600 / $9.6700 | Order Now |
DISTI #
PANLCC4-38DW-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #4 - #3 AWG ST | Americas - 0 in Stock |
|
$8.0927 / $10.3586 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3-4)AWG/2AWG 78.5mm 15.7mm Tin RoHS: Compliant |
100 In Stock 1797 Factory Stock |
|
$9.5400 / $10.0300 | Buy Now |
DISTI #
67226069
|
Verical | Lug Terminal (3-4)AWG/2AWG Copper 78.5mm Tin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2304 | Americas - 100 |
|
$12.4020 / $13.0390 | Buy Now |
DISTI #
000000000000776951
|
Sager | Terminals Copp Comp Lug 2H #4 - #3 AWG ST Min Qty: 1 | 0 |
|
$6.1900 / $8.0800 | Buy Now |
|
Master Electronics | Lug Terminal (3-4)AWG/2AWG 78.5mm 15.7mm Tin RoHS: Compliant |
100 In Stock 1797 Factory Stock |
|
$9.5400 / $10.0300 | Buy Now |
Part Details for LCC4-38DW-L
LCC4-38DW-L CAD Models
LCC4-38DW-L Part Data Attributes
|
LCC4-38DW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-38DW-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |