Part Details for LCC400-12-6 by Panduit Corp
Overview of LCC400-12-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC400-12-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0909
|
Newark | Terminal, Compression Lug, M12, 400Kcmil, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC400-12-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 367 |
|
$28.0800 | Buy Now |
DISTI #
298-14828-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54 In Stock |
|
$17.2601 / $21.4800 | Buy Now |
DISTI #
LCC400-12-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 154.9mm 35.3mm Tin - Bulk (Alt: LCC400-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6279 | Buy Now |
DISTI #
52AH0909
|
Avnet Americas | Lug Terminal (6.7/0)AWG 154.9mm 35.3mm Tin - Bulk (Alt: 52AH0909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 367 Partner Stock |
|
$28.0800 | Buy Now |
DISTI #
644-LCC400-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 400 kcmil 1/2 RoHS: Compliant | 85 |
|
$21.4800 | Buy Now |
DISTI #
71263536
|
RS | Two-hole, long barrel lug, 400 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | Panduit LCC400-12-6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$28.5100 / $40.7300 | RFQ |
DISTI #
PANLCC400-12-6
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 400 kcmil, 1/2 | Americas - 0 in Stock |
|
$22.0477 / $28.2210 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 154.9mm 35.3mm Tin RoHS: Compliant |
68 In Stock |
|
$18.9000 / $21.2900 | Buy Now |
DISTI #
LCC400-12-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 154.9mm 35.3mm Tin - Bulk (Alt: LCC400-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6279 | Buy Now |
DISTI #
52AH0909
|
Avnet Americas | Lug Terminal (6.7/0)AWG 154.9mm 35.3mm Tin - Bulk (Alt: 52AH0909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 367 Partner Stock |
|
$28.0800 | Buy Now |
Part Details for LCC400-12-6
LCC400-12-6 CAD Models
LCC400-12-6 Part Data Attributes
|
LCC400-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC400-12-6
Panduit Corp
Wire Terminal, 202.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 202.6 mm2 | |
Wire Gauge | 400 AWG |