Part Details for LCC400-12F-6 by Panduit Corp
Overview of LCC400-12F-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCC400-12F-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7032
|
Newark | Copper Compression Lug, 2 Hole, 400 Kcmi |Panduit LCC400-12F-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.1100 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 106.7mm 35.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001049847
|
Sager | Terminals Copp Comp Lug 2H 400 kcmi | 0 |
|
Buy Now |
Part Details for LCC400-12F-6
LCC400-12F-6 CAD Models
LCC400-12F-6 Part Data Attributes
|
LCC400-12F-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC400-12F-6
Panduit Corp
Ring Terminal, 258mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 258 mm2 |