Part Details for LCC400-12W-6 by Panduit Corp
Overview of LCC400-12W-6 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC400-12W-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0556
|
Newark | Terminal, Compression Lug, 1/2", Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC400-12W-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0000 | Buy Now |
DISTI #
298-14829-ND
|
DigiKey | CONN TERM RECT TONG 400 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$24.0774 / $27.9600 | Buy Now |
DISTI #
LCC400-12W-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 148.33mm 32.51mm Electro-Tin - Bulk (Alt: LCC400-12W-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$29.0236 | Buy Now |
DISTI #
644-LCC400-12W-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 400 kcmil 1/2 RoHS: Compliant | 0 |
|
$24.8500 / $27.9500 | Order Now |
DISTI #
71263537
|
RS | Two-hole, long barrel lug, 400 kcmil, 1/2 stud hole, 1.75 hole spacing. | Panduit LCC400-12W-6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2300 / $37.2100 | RFQ |
DISTI #
PANLCC400-12W-6
|
Heilind Electronics | COPPER COMP. LUG, 2 HOLE, KCMIL, 1/2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 148.33mm 32.51mm Electro-Tin RoHS: Compliant |
24 In Stock |
|
$29.0200 / $33.8500 | Buy Now |
DISTI #
LCC400-12W-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 148.33mm 32.51mm Electro-Tin - Bulk (Alt: LCC400-12W-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$29.0236 | Buy Now |
DISTI #
LCC400-12W-6
|
Avnet Americas | Lug Terminal (6.7/0)AWG 148.33mm 32.51mm Electro-Tin - Bulk (Alt: LCC400-12W-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$29.0236 | Buy Now |
DISTI #
000000000001146570
|
Sager | Terminals Copp Comp Lug 2H 400 kcmil 1/2 Min Qty: 1 | 0 |
|
$18.3800 / $24.0100 | Buy Now |
Part Details for LCC400-12W-6
LCC400-12W-6 CAD Models
LCC400-12W-6 Part Data Attributes
|
LCC400-12W-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC400-12W-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 400 AWG |
Alternate Parts for LCC400-12W-6
This table gives cross-reference parts and alternative options found for LCC400-12W-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC400-12W-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC400-12WH-6 | Ring Terminal, 258mm2 | Panduit Corp | LCC400-12W-6 vs LCC400-12WH-6 |