Part Details for LCC400-12WF-6 by Panduit Corp
Overview of LCC400-12WF-6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL22512WFRU10Z-TK | Renesas Electronics Corporation | Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 16 Taps, PushButton Controlled Potentiometer, uTQFN, /Reel | |
ISL22512WFB8Z-TK | Renesas Electronics Corporation | Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 16 Taps, PushButton Controlled Potentiometer, SOICN, /Reel | |
ISL22512WFB8Z | Renesas Electronics Corporation | Single Push Button Controlled Potentiometer (XDCP™), Low Noise, Low Power, 16 Taps, PushButton Controlled Potentiometer, SOICN, /Tube |
Price & Stock for LCC400-12WF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2064
|
Newark | Copper Compression Lug, 2 Hole, 400 Kcmi Rohs Compliant: Yes |Panduit LCC400-12WF-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$33.3400 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 106.7mm 35.3mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146571
|
Sager | Terminals Copp Comp Lug 2H 400 kcmi | 0 |
|
Buy Now |
Part Details for LCC400-12WF-6
LCC400-12WF-6 CAD Models
LCC400-12WF-6 Part Data Attributes
|
LCC400-12WF-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC400-12WF-6
Panduit Corp
Ring Terminal, 258mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 258 mm2 |