There are no models available for this part yet.
Overview of LCC500-00W-6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LCC500-00W-6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H0562
|
Newark | Copper Compression Lug, Blank Tongue, 50 Rohs Compliant: Yes |Panduit LCC500-00W-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
LCC500-00W-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 155.7mm 39.1mm Tin - Bulk (Alt: LCC500-00W-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,753.3800 | Buy Now | |
DISTI #
PANLCC500-00W-6
|
Heilind Electronics | COPPER COMPRESSION LUG, BLANK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 155.7mm 39.1mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000001406849
|
Sager | Terminals Copp Comp Lug Blank tongue 50 Min Qty: 1 | 0 |
|
$23.7600 / $31.0500 | Buy Now |
CAD Models for LCC500-00W-6 by Panduit Corp
Part Data Attributes for LCC500-00W-6 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|