Part Details for LCC6-14JAW-L by Panduit Corp
Overview of LCC6-14JAW-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCC6-14JAW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7044
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC6-14JAW-L (Alternate Part Number: 07498364833 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$12.2300 | Buy Now |
DISTI #
298-1394-ND
|
DigiKey | CONN TERM RECT LUG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
75 In Stock |
|
$9.5912 / $11.4500 | Buy Now |
DISTI #
LCC6-14JAW-L
|
Avnet Americas | Lug Terminal 6AWG 63.2mm 12.2mm Tin - Bulk (Alt: LCC6-14JAW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$11.5949 | Buy Now |
DISTI #
61J7044
|
Avnet Americas | Lug Terminal 6AWG 63.2mm 12.2mm Tin - Bulk (Alt: 61J7044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 18 Partner Stock |
|
$12.2300 | Buy Now |
DISTI #
644-LCC6-14JAW-L
|
Mouser Electronics | Terminals Copper Comp. Lug 2 Hole #6 AWG 1/4 RoHS: Compliant | 55 |
|
$9.9000 / $11.4500 | Buy Now |
DISTI #
71263550
|
RS | Two-hole long barrel lug #6 AWG wire 1/4 stud hole | Panduit LCC6-14JAW-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$12.4100 / $17.7300 | Buy Now |
DISTI #
PANLCC6-14JAW-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #6 AWG, 1/4 ( | Americas - 0 in Stock |
|
$9.6005 / $12.2887 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 63.2mm 12.2mm Tin RoHS: Compliant |
50 In Stock 2139 Factory Stock |
|
$11.5900 / $13.5200 | Buy Now |
DISTI #
65128081
|
Verical | Lug Terminal 6AWG Copper 63.2mm Tin Min Qty: 50 Package Multiple: 50 Date Code: 2237 | Americas - 50 |
|
$17.7895 | Buy Now |
DISTI #
LCC6-14JAW-L
|
Avnet Americas | Lug Terminal 6AWG 63.2mm 12.2mm Tin - Bulk (Alt: LCC6-14JAW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$11.5949 | Buy Now |
Part Details for LCC6-14JAW-L
LCC6-14JAW-L CAD Models
LCC6-14JAW-L Part Data Attributes
|
LCC6-14JAW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC6-14JAW-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |