There are no models available for this part yet.
Overview of LCC6-56BW-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for LCC6-56BW-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1422
|
Newark | #6 Awg, 6 Weld, Two 5/16" Bolt Holes, .75" Center Spacing Rohs Compliant: Yes |Panduit LCC6-56BW-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$362.9100 / $440.3300 | Buy Now | |
DISTI #
LCC6-56BW-L-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0400 | Buy Now | |
DISTI #
LCC6-56BW-L
|
Avnet Americas | Lug Terminal 6AWG 69.3mm 14.2mm Tin - Bulk (Alt: LCC6-56BW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$913.1000 | Buy Now | |
DISTI #
644-LCC6-56BW-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG 5/16 RoHS: Compliant | 40 |
|
$8.5900 / $9.0400 | Buy Now | |
DISTI #
PANLCC6-56BW-L
|
Heilind Electronics | COPPER COMP. LUG, 2 HOLE, AWG, 5/16 | Americas - 0 in Stock |
|
$7.5604 / $9.6773 | Buy Now | |
Onlinecomponents.com | Lug Terminal 6AWG 69.3mm 14.2mm Tin RoHS: Compliant | 1073 Factory Stock |
|
$9.1300 / $10.1200 | Buy Now | ||
DISTI #
000000000000776967
|
Sager | Terminals Copp Comp Lug 2H #6 AWG 5/16 Min Qty: 1 | 0 |
|
$5.7800 / $7.5500 | Buy Now | |
Master Electronics | Lug Terminal 6AWG 69.3mm 14.2mm Tin RoHS: Compliant | 1073 Factory Stock |
|
$9.1300 / $10.1200 | Buy Now |
CAD Models for LCC6-56BW-L by Panduit Corp
Part Data Attributes for LCC6-56BW-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
6 AWG
|