Part Details for LCC600-12H-9P by Artesyn Embedded Technologies
Overview of LCC600-12H-9P by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC600-12H-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7299
|
Newark | Power Supply, Ac-Dc, 12V, 50A, Wired, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:12V, Output Current - Output 1:50A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-Rohs Compliant: Yes |Artesyn Embedded Technologies LCC600-12H-9P Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.2500 / $340.2400 | Buy Now |
DISTI #
826-LCC600-12H-9P
|
Mouser Electronics | Switching Power Supplies 600W 180-305VAC 12V O/P Term Block RoHS: Compliant | 0 |
|
$315.3300 | Order Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 600W - 12VDC - Input: 180 to 305VAC - -40 to +85°C RoHS: Compliant | 0 |
|
$275.7500 / $775.2200 | Buy Now |
DISTI #
69892876
|
Verical | AC/DC Power Supply Single-OUT 12V 50A 600W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 20 |
|
$317.1000 / $344.2300 | Buy Now |
DISTI #
000000000005108617
|
Sager | Switching Power Supplies 600W 180-305VAC 12V O/P Term Block Min Qty: 1 | 48 |
|
$291.0000 / $316.6800 | Buy Now |
Part Details for LCC600-12H-9P
LCC600-12H-9P CAD Models
LCC600-12H-9P Part Data Attributes:
|
LCC600-12H-9P
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCC600-12H-9P
Artesyn Embedded Technologies
AC/DC CONVERTER 12V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | IEC/EN/UL 62368-1 screening available | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, ANSI, EN, CCC, CB, IEC , CE, UKCA | |
Efficiency (Main Output) | 92.3% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 228 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC 60601-1, One MOPP, IEC 60601-1, Two MOPP | |
Seated Height-Max | 39.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.5 s | |
Width | 101 mm |