LCC600-12U-4P
Description: AC/DC CONVERTER 12V 600W

Overview of LCC600-12U-4P by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
10101704J6#2A Amphenol Communications Solutions Universal Flash Storage (UFS) Connector, Input Output Connectors, UFS card high speed Socket, push-pull, SMT,compatible with Micro SD, Pd-NI 12u\\ +2u\\ gold.

Price & Stock for LCC600-12U-4P by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78X7300
Newark 90-264Vac, 12V@600W, Conduction Cool, Ip65, Fly Leads. Consult Factory For Availability |Artesyn Embedded Technologies LCC600-12U-4P RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $384.5300
  • 25 $370.8800
  • 50 $357.2300
  • 100 $341.3000
$341.3000 / $384.5300 Buy Now
DISTI # 000000000005108618
Sager Switching Power Supplies 600W 90-264VAC 12V Fly Leads Min Qty: 1 48
  • 1 $305.4000
  • 10 $299.3800
  • 25 $288.0100
$288.0100 / $305.4000 Buy Now

CAD Models for LCC600-12U-4P by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCC600-12U-4P by Artesyn Embedded Technologies

LCC600-12U-4P
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Reach Compliance Code
unknown
Factory Lead Time
52 Weeks
Date Of Intro
2020-07-15
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Want to compare parts?
  1. LCC600-12U-4P
    Artesyn Embedded Technologies
    AC/DC CONVERTER 12V 600W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCC600-12U-4P by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCC600-12U-4P by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of LCC600-12U-4P would you like to use for your alert(s)?
  • Please alert me when LCC600-12U-4P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCC600-12U-4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCC600-12U-4P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCC600-12U-4P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCC600-12U-4P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCC600-12U-4P by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: