Part Details for LCC8-10AW-L by Panduit Corp
Overview of LCC8-10AW-L by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC8-10AW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0924
|
Newark | Terminal, Compression Lug, M5, 8Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCC8-10AW-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 | Buy Now |
DISTI #
298-14849-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
70 In Stock |
|
$5.1263 / $6.1200 | Buy Now |
DISTI #
LCC8-10AW-L
|
Avnet Americas | Lug Terminal 8AWG 51.05mm 10.41mm Electro-Tin - Bulk (Alt: LCC8-10AW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.1794 | Buy Now |
DISTI #
644-LCC8-10AW-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #8 AWG #10 RoHS: Compliant | 298 |
|
$5.1300 / $6.1200 | Buy Now |
DISTI #
71263555
|
RS | Two-hole, long barrel lug with window, #8 AWG wire, #10 stud hole | Panduit LCC8-10AW-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2900 / $7.9200 | RFQ |
DISTI #
PANLCC8-10AW-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #8 AWG, #10 (4 | Americas - 0 in Stock |
|
$5.1165 / $6.5491 | Buy Now |
|
Onlinecomponents.com | Two-hole, long barrel lug with window, #8 AWG wire, #10 stud hole, .63" hole spacing. RoHS: Compliant |
219 In Stock 37449 Factory Stock |
|
$6.1800 / $7.2100 | Buy Now |
DISTI #
66719340
|
Verical | Lug Terminal 8AWG Copper 51.05mm Electro Tin Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$8.0846 / $9.3758 | Buy Now |
DISTI #
LCC8-10AW-L
|
TTI | Terminals Copp Comp Lug 2H #8 AWG #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.1800 / $7.1500 | Buy Now |
DISTI #
LCC8-10AW-L
|
Avnet Americas | Lug Terminal 8AWG 51.05mm 10.41mm Electro-Tin - Bulk (Alt: LCC8-10AW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$6.1794 | Buy Now |
Part Details for LCC8-10AW-L
LCC8-10AW-L CAD Models
LCC8-10AW-L Part Data Attributes:
|
LCC8-10AW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC8-10AW-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for LCC8-10AW-L
This table gives cross-reference parts and alternative options found for LCC8-10AW-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC8-10AW-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC8-10AWH-L | Wire Terminal | Panduit Corp | LCC8-10AW-L vs LCC8-10AWH-L |