Part Details for LCCA30012-FT5 by L-com Inc
Overview of LCCA30012-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCCA30012-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3299
|
Newark | Rf Cable, Sma Plug-Sma Plug, 5Ft, Connector To Connector:90° Sma Plug To Sma Straight Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Green Rohs Compliant: Yes |L-Com LCCA30012-FT5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$471.5100 | Buy Now |
DISTI #
5073-LCCA30012-FT5-ND
|
DigiKey | LOW LOSS SMA MALE TO SMA MALE RI Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.1132 / $357.7900 | Buy Now |
DISTI #
71965767
|
RS | Coaxial Cable Assemblies, SMA Male to SMA Male Right Angle, LL142 Coax, 5 FT | L-com LCCA30012-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$377.9900 | RFQ |
|
Onlinecomponents.com | Low Loss SMA Male to SMA Male Right Angle Cable As | 0 |
|
$319.7700 / $344.5100 | Buy Now |
DISTI #
LCCA30012-FT5
|
L-com US | Low Loss SMA Male to SMA Male Right Angle Cable Assembly with Heavy Duty Heat Shrink Boot using LL142 Coax, 5 FT. L-com low loss SMA male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 5 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30012-FT5 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with SMA connection on one end and right angle SMA connection on the other. This low loss SMA to right angle SMA cable from L-com has a male to male gender combination. Our SMA male to SMA male coaxial assembly part number LCCA30012-FT5 can also be known as low loss SMA plug to right angle SMA plug cable assembly when using alternate gender names. SMA plug to SMA plug cable assembly LCCA30012-FT5 is manufactured with a flexible coax. These flexible SMA to SMA cable assemblies use LL142 coax and are triple shielded. L-com triple shielded low loss SMA male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 5 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to SMA M/M cables is 18 GHz. Technical performance specifications on these 18 GHz SMA male to SMA right angle male cables are located on the LCCA30012-FT5 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a low loss right angle SMA male to SMA male cable assembly because it can be used in the opposite direction. Low loss SMA male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 5 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to right angle SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss SMA male to SMA male right angle cable assembly with heavy duty heat shrink boot using LL142 coax, 5 FT. Min Qty: 1 Package Multiple: 1 | 34 |
|
$302.3900 / $377.9900 | Buy Now |
Part Details for LCCA30012-FT5
LCCA30012-FT5 CAD Models
LCCA30012-FT5 Part Data Attributes:
|
LCCA30012-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30012-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30012-FT5
This table gives cross-reference parts and alternative options found for LCCA30012-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30012-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30161-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30012-FT5 vs LCCA30161-FT5 |
LCCA30156-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30012-FT5 vs LCCA30156-FT5 |
LCCA30170-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30012-FT5 vs LCCA30170-FT5 |
LCCA30166-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30012-FT5 vs LCCA30166-FT5 |
LCCA30156-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30012-FT5 vs LCCA30156-FT5 |
LCCA30170-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30012-FT5 vs LCCA30170-FT5 |
LCCA30011-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30012-FT5 vs LCCA30011-FT5 |
LCCA30031-FT5 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30012-FT5 vs LCCA30031-FT5 |