Part Details for LCCA30023-FT2 by L-com Inc
Overview of LCCA30023-FT2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30023-FT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3384
|
Newark | Rf Cable, Tnc Plug-Tnc Plug, 2Ft, Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:609.6Mm, Jacket Color:Green, Product Range:Lcca30023 Series Rohs Compliant: Yes |L-Com LCCA30023-FT2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$321.8200 | Buy Now |
DISTI #
5073-LCCA30023-FT2-ND
|
DigiKey | LOW LOSS TNC MALE TO TNC MALE CA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$261.5700 | Buy Now |
DISTI #
71965852
|
RS | Coaxial Cable Assemblies, TNC Male to TNC Male, LL142 Coax, 2 FT | L-com LCCA30023-FT2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7000 / $260.5400 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to TNC Male Cable Assembly with RoHS: Compliant | 0 |
|
$226.0000 / $243.2400 | Buy Now |
DISTI #
LCCA30023-FT2
|
L-com US | Low Loss TNC Male to TNC Male Cable Assembly with Heavy Duty Heat Shrink Boot using LL142 Coax, 2 FT. L-com low loss TNC male to TNC male cable assembly with heavy duty heat shrink boot using LL142 coax, 2 FT is available for same day shipping from our facility. This high quality TNC cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30023-FT2 TNC cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with TNC connection on one end and TNC connection on the other. This low loss TNC to TNC cable from L-com has a male to male gender combination. Our TNC male to TNC male coaxial assembly part number LCCA30023-FT2 can also be known as low loss TNC plug to TNC plug cable assembly when using alternate gender names. TNC plug to TNC plug cable assembly LCCA30023-FT2 is manufactured with a flexible coax. These flexible TNC to TNC cable assemblies use LL142 coax and are triple shielded. L-com triple shielded low loss TNC male to TNC male cable assembly with heavy duty heat shrink boot using LL142 coax, 2 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these TNC to TNC M/M cables is 18 GHz. Technical performance specifications on these 18 GHz TNC male to TNC male cables are located on the LCCA30023-FT2 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. Low loss TNC male to TNC male cable assembly with heavy duty heat shrink boot using LL142 coax, 2 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our TNC to TNC cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss TNC male to TNC male cable assembly with heavy duty heat shrink boot using LL142 coax, 2 FT. Min Qty: 1 Package Multiple: 1 | 11 |
|
$166.3900 / $207.9900 | Buy Now |
Part Details for LCCA30023-FT2
LCCA30023-FT2 CAD Models
LCCA30023-FT2 Part Data Attributes
|
LCCA30023-FT2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30023-FT2
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30023-FT2
This table gives cross-reference parts and alternative options found for LCCA30023-FT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30023-FT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30163-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30023-FT2 vs LCCA30163-FT2 |
LCCA30167-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30023-FT2 vs LCCA30167-FT2 |
LCCA30157-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30023-FT2 vs LCCA30157-FT2 |
LCCA30162-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30023-FT2 vs LCCA30162-FT2 |
LCCA30157-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30023-FT2 vs LCCA30157-FT2 |
LCCA30167-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30023-FT2 vs LCCA30167-FT2 |
LCCA30163-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30023-FT2 vs LCCA30163-FT2 |
LCCA30162-FT2 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30023-FT2 vs LCCA30162-FT2 |